+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B59840C0120A070

Fuse: PTC thermistor; ceramic; 330mA; 230V; 5mm; 120°C


Manufacturer: TDK

Manufacturer part number:
B59840C0120A070
TME Symbol:
B59840C0120A070

Specification

Manufacturer
TDK
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
0.33A
Switched current
660mA
Rated voltage
0.23kV
Max. voltage
230V
Max resistance
Terminal pitch
5mm
Operating temperature
0...60°C
Temperature of protection actuation
120°C
Gross weight3.805 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PTC Thermistors TDK,
*
B59840C0120A070
650 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs