+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B59870C0080A070

Fuse: PTC thermistor; ceramic; 60mA; 230V; 5mm; Ø0.6x35mm; Thk: 5mm


Manufacturer: TDK

Manufacturer part number:
B59870C0080A070
TME Symbol:
B59870C0080A070

Specification

Manufacturer
TDK
Type of fuse
PTC thermistor
Kind of fuse
ceramic
Current rating
60mA
Switched current
130mA
Rated voltage
0.23kV
Max. voltage
265V
Min. resistance
25Ω
Terminal pitch
5mm
Diameter
9mm
Operating temperature
-25...125°C
Leads dimensions
Ø0.6x35mm
Electrical life
100 cycles
Thickness
5mm
Switching time
6s
Gross weight1.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PTC Thermistors TDK,
*
B59870C0080A070
1890 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs