+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1116800

Washer; spring; M5; D=8.8mm; h=1.6mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
1116800
TME Symbol:
B5/BN1352

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
5.3mm
Thread
M5
Outside diameter
8.8mm
Height
1.6mm
Material
acid resistant steel A4
DIN standard
DIN 7980
BN standard
BN 1352
Gross weight0.365 g
Certificates
See other products in this category: Washers BOSSARD,
*
1116800
2900 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs