+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1756001

Washer; round; M5; D=9mm; h=1mm; A2 stainless steel; DIN 433

Manufacturer: BOSSARD

Manufacturer part number:
1756001
TME Symbol:
B5/BN1414

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
9mm
Height
1mm
Material
A2 stainless steel
DIN standard
DIN 433
BN standard
BN 1414
PN standard
PN 82007
ISO standard
ISO 7092
Gross weight0.266 g
Certificates
See other products in this category: Washers BOSSARD,
*
1756001
7991 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs