+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2064146

Washer; conical; M5; D=12mm; h=1.8mm; A2 stainless steel; BN 2332

Manufacturer: BOSSARD

Manufacturer part number:
2064146
TME Symbol:
B5/BN2332

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
5.1mm
Thread
M5
Outside diameter
12mm
Height
1.8mm
Material
A2 stainless steel
BN standard
BN 2332
Gross weight0.755 g
Certificates
See other products in this category: Washers BOSSARD,
*
2064146
2800 in TME stock
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 600 pcs - 0.04 USDGross price for quantities from 600 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs