+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227726

Washer; spring,split; M5; D=10mm; h=0.9mm; spring bronze; DIN 137A

Manufacturer: BOSSARD

Manufacturer part number:
1227726
TME Symbol:
B5/BN590

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
split, spring
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
0.9mm
Material
spring bronze
Plating material
without coating
DIN standard
DIN 137A
BN standard
BN 590
PN standard
PN 82037
Gross weight0.2 g
Certificates
See other products in this category: Washers BOSSARD,
*
1227726
300 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs