+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8054010

Washer; internally serrated; M5; D=10mm; h=1.5mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
8054010
TME Symbol:
B5/BN80598

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
5.1mm
Thread
M5
Outside diameter
10mm
Height
1.5mm
Material
spring steel
BN standard
BN 80598
Manufacturer series
Rip-Lock™
Engineering PN
NFE 25-511 Z
Gross weight0.412 g
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
8054010
3000 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs