+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8217343

Washer; round; M5; D=20mm; h=1mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
8217343
TME Symbol:
B5/BN83898

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
20mm
Height
1mm
Material
acid resistant steel A4
BN standard
BN 83898
Gross weight2.089 g
See other products in this category: Washers BOSSARD,
*
8217343
760 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs