+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8030731

Washer; round; M5; D=12mm; h=1mm; A2 stainless steel; BN 84540

Manufacturer: BOSSARD

Manufacturer part number:
8030731
TME Symbol:
B5/BN84540

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
12mm
Height
1mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight0.605 g
See other products in this category: Washers BOSSARD,
*
8030731
1600 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 2 000 pcs