+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1098497

Nut; hexagonal; M5; steel; Plating: zinc; H: 4mm; 8mm; BN 201; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1098497
TME Symbol:
B5X0.9/BN201

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Material
steel
Plating material
zinc
Height
4mm
Spanner size
8mm
BN standard
BN 201
Mechanical elements features
push-on
H1 dimension
0.9mm
Dimensions
Gross weight0.957 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1098497
490 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs