+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0659X037

Ferrite: toroidal; L: 16mm; Øint: 24mm; Øout: 40mm; T37; 9800nH


Manufacturer: TDK

Manufacturer part number:
B64290L0659X037
TME Symbol:
B64290L0659X037

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
16mm
Internal diameter
24mm
Outside diameter
40mm
Core material
T37
Inductance factor AL
9800nH
Magnetic permeability
6000
Gross weight62.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0659X037
157 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
Net price for quantities from 40 pcs - 4.48 USDGross price for quantities from 40 pcs - 4.48 USD
Net price for quantities from 80 pcs - 4.42 USDGross price for quantities from 80 pcs - 4.42 USD
Packaging method by the manufacturer:Tray = 40 pcsBag = 80 pcs