+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B64290L0699X087

Ferrite: toroidal; L: 25mm; Øint: 38mm; Øout: 63mm; Core mat: N87

Manufacturer: TDK

Manufacturer part number:
B64290L0699X087
TME Symbol:
B64290L0699X087

Specification

Manufacturer
TDK
Type of ferrite
toroidal
Length
25mm
Internal diameter
38mm
Outside diameter
63mm
Core material
N87
Inductance factor AL
5000nH
Magnetic permeability
2200
Gross weight241.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B64290L0699X087
30 in TME stock
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 3 pcs - 19.60 USDGross price for quantities from 3 pcs - 19.60 USD
Net price for quantities from 5 pcs - 17.15 USDGross price for quantities from 5 pcs - 17.15 USD
Net price for quantities from 15 pcs - 16.22 USDGross price for quantities from 15 pcs - 16.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 15 pcs