+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1090305

Nut; hexagonal; M6; 1; steel; H: 3.2mm; 10mm; BN 123

Manufacturer: BOSSARD

Manufacturer part number:
1090305
TME Symbol:
B6/BN123

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Height
3.2mm
Spanner size
10mm
BN standard
BN 123
Gross weight1.33 g
See other products in this category: Nuts BOSSARD,
*
1090305
8200 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs