+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1138251

Nut; hexagonal; M6; 1; steel; Plating: zinc; 10mm; BN 1364

Manufacturer: BOSSARD

Manufacturer part number:
1138251
TME Symbol:
B6/BN1364

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Spanner size
10mm
BN standard
BN 1364
Mechanical elements features
with serrated washer
Gross weight2.41 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1138251
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs