+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1144944

Washer; spring,conical; M6; D=14mm; h=2mm; spring steel; DIN 6796

Manufacturer: BOSSARD

Manufacturer part number:
1144944
TME Symbol:
B6/BN1374

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical, spring
Internal diameter
6.4mm
Thread
M6
Outside diameter
14mm
Height
2mm
Material
spring steel
DIN standard
DIN 6796
BN standard
BN 1374
Gross weight1.3 g
Certificates
See other products in this category: Washers BOSSARD,
*
1144944
0 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs