+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1098608

Nut; hexagonal; M6; 1; hardened steel; zinc; H: 5mm; 10mm; BN 202


Manufacturer: BOSSARD

Manufacturer part number:
1098608
TME Symbol:
B6/BN202

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
hardened steel
Plating material
zinc
Height
5mm
Spanner size
10mm
BN standard
BN 202
Mechanical elements features
push-on
Colour
yellow
H1 dimension
0.9mm
Dimensions
Gross weight1.942 g
See other products in this category: Nuts BOSSARD,
*
1098608
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 100 pcs