+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3670381

Washer; round; M6; D=18mm; h=1.6mm; A2 stainless steel; DIN 9021

Manufacturer: BOSSARD

Manufacturer part number:
3670381
TME Symbol:
B6/BN20732

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
18mm
Height
1.6mm
Material
A2 stainless steel
DIN standard
DIN 9021
BN standard
BN 20732
ISO standard
ISO 7093-1
Gross weight2.33 g
Certificates
See other products in this category: Washers BOSSARD,
*
3670381
800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 500 pcsCardboard = 1 000 pcs