+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099183

Nut; winged; M6; 1; steel; Plating: zinc; BN 208; DIN 315

Manufacturer: BOSSARD

Manufacturer part number:
1099183
TME Symbol:
B6/BN208

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
BN standard
BN 208
DIN standard
DIN 315
Gross weight6.999 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099183
1957 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs