+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5401000

Nut; with flange; hexagonal; M6; 1; steel; Plating: zinc; H: 6mm; 10mm


Manufacturer: BOSSARD

Manufacturer part number:
5401000
TME Symbol:
B6/BN30312

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Height
6mm
Spanner size
10mm
BN standard
BN 30312
Mechanical elements features
with serrated washer
Gross weight2.933 g
Certificates
See other products in this category: Nuts BOSSARD,
*
5401000
25398 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs