+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1195719

Nut; hexagonal; M6; 1; brass; Plating: without coating; H: 3.2mm

Manufacturer: BOSSARD

Manufacturer part number:
1195719
TME Symbol:
B6/BN507

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
brass
Plating material
without coating
Height
3.2mm
Spanner size
10mm
BN standard
BN 507
DIN standard
DIN 439B
ISO standard
ISO 4035
Mechanical elements features
low profile
Gross weight1.41 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1195719
2498 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs