+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1253816

Washer; spring; M6; D=11.8mm; h=1.6mm; acid resistant steel A4


Manufacturer: BOSSARD

Manufacturer part number:
1253816
TME Symbol:
B6/BN673

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.1mm
Thread
M6
Outside diameter
11.8mm
Height
1.6mm
Material
acid resistant steel A4
DIN standard
DIN 127B
BN standard
BN 673
PN standard
PN 82008
Gross weight0.767 g
Certificates
See other products in this category: Washers BOSSARD,
*
1253816
6079 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs