+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254251

Washer; internally serrated; M6; D=11mm; h=0.7mm; DIN 6798J


Manufacturer: BOSSARD

Manufacturer part number:
1254251
TME Symbol:
B6/BN676

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
internally serrated
Internal diameter
6.4mm
Thread
M6
Outside diameter
11mm
Height
0.7mm
Material
A2 stainless steel
DIN standard
DIN 6798J
BN standard
BN 676
Gross weight0.3 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254251
4000 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs