+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271091

Washer; round; M6; D=16mm; h=1.6mm; steel; Plating: zinc; BN 737

Manufacturer: BOSSARD

Manufacturer part number:
1271091
TME Symbol:
B6/BN737

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
16mm
Height
1.6mm
Material
steel
Plating material
zinc
BN standard
BN 737
Gross weight1.828 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271091
3098 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs