+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278088

Washer; externally serrated; M6; D=11mm; h=0.7mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1278088
TME Symbol:
B6/BN781

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated
Internal diameter
6.4mm
Thread
M6
Outside diameter
11mm
Height
0.7mm
Material
spring steel
Plating material
zinc
DIN standard
DIN 6798A
BN standard
BN 781
Gross weight0.295 g
Certificates
See other products in this category: Washers BOSSARD,
*
1278088
13401 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs