+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72232B0251K001

Varistor: block; 250VAC; 320VDC; 25kA

Manufacturer: TDK

Manufacturer part number:
B72232B0251K001
TME Symbol:
B72232B0251K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
250V AC, 320V DC
Varistor max current 8/20µs
25kA
Operating temperature
-40...85°C
Gross weight56.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72232B0251K001
8 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 5 pcs - 18.24 USDGross price for quantities from 5 pcs - 18.24 USD
Net price for quantities from 10 pcs - 17.42 USDGross price for quantities from 10 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs