+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72530E0250K062

Varistor: metal-oxide; SMD; 1210; 25VAC; 31VDC; 1.7J; 300A; 65V; 10mW


Manufacturer: TDK

Manufacturer part number:
B72530E0250K062
TME Symbol:
B72530E0250K062

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
1210
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
1.7J
Varistor max current 8/20µs
300A
Varistor voltage
65V
Power
10mW
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530E0250K062
2651 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs