+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1404970

Washer; round; M8; D=24mm; h=2mm; plastic; DIN 9021; BN 1075

Manufacturer: BOSSARD

Manufacturer part number:
1404970
TME Symbol:
B8/BN1075

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
24mm
Height
2mm
Material
plastic
DIN standard
DIN 9021
BN standard
BN 1075
Gross weight0.908 g
See other products in this category: Washers BOSSARD,
*
1404970
700 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.