+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1444891

Nut; with flange,with seal; hexagonal; M8; 1.25; steel; H: 8.5mm

Manufacturer: BOSSARD

Manufacturer part number:
1444891
TME Symbol:
B8/BN1226

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange, with seal
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Height
8.5mm
Spanner size
13mm
BN standard
BN 1226
Manufacturer series
Seal-Lock®
Gross weight7.35 g
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
1444891
0 in TME stock
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs