+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1446908

Washer; specialist; M8; D=25mm; h=4.8mm; steel; Plating: zinc

Manufacturer: BOSSARD

Manufacturer part number:
1446908
TME Symbol:
B8/BN1277

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
specialist
Internal diameter
8.4mm
Thread
M8
Outside diameter
25mm
Height
4.8mm
Material
steel
Plating material
zinc
BN standard
BN 1277
Gross weight3.5 g
Certificates
See other products in this category: Washers BOSSARD,
*
1446908
0 in TME stock
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.