+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1144960

Washer; spring,conical; M8; D=18mm; h=2.6mm; spring steel; BN 1374


Manufacturer: BOSSARD

Manufacturer part number:
1144960
TME Symbol:
B8/BN1374

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical, spring
Internal diameter
8.4mm
Thread
M8
Outside diameter
18mm
Height
2.6mm
Material
spring steel
DIN standard
DIN 6796
BN standard
BN 1374
Gross weight2.84 g
Certificates
See other products in this category: Washers BOSSARD,
*
1144960
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs