+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5401001

Nut; with flange; hexagonal; M8; 1.25; steel; Plating: zinc; H: 8mm


Manufacturer: BOSSARD

Manufacturer part number:
5401001
TME Symbol:
B8/BN30312

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Height
8mm
Spanner size
13mm
BN standard
BN 30312
Mechanical elements features
with serrated washer
Gross weight6.44 g
Certificates
See other products in this category: Nuts BOSSARD,
*
5401001
3399 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs