+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3062117

Washer; spring; M8; D=12.7mm; h=2mm; A2 stainless steel; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
3062117
TME Symbol:
B8/BN5258

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
8.1mm
Thread
M8
Outside diameter
12.7mm
Height
2mm
Material
A2 stainless steel
DIN standard
DIN 7980
BN standard
BN 5258
Gross weight0.929 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062117
5494 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs