+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1762281

Washer; round; M8; D=24mm; h=2mm; steel; Plating: zinc; DIN 9021

Manufacturer: BOSSARD

Manufacturer part number:
1762281
TME Symbol:
B8/BN729

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
8.4mm
Thread
M8
Outside diameter
24mm
Height
2mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight5.532 g
Certificates
See other products in this category: Washers BOSSARD,
*
1762281
3900 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 500 pcsBag = 1 000 pcs