+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1281453

Washer; spring; M8; D=14mm; h=0.9mm; spring steel; BN 803

Manufacturer: BOSSARD

Manufacturer part number:
1281453
TME Symbol:
B8/BN803

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
8.4mm
Thread
M8
Outside diameter
14mm
Height
0.9mm
Material
spring steel
BN standard
BN 803
Gross weight0.393 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281453
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs