+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1416049

Nut; hexagonal; M8; Thread: fine thread; 1; steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
1416049
TME Symbol:
B8X1/BN1207

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Kind of thread
fine thread
Thread pitch
1
Material
steel
Plating material
zinc
Height
4mm
Spanner size
13mm
BN standard
BN 1207
DIN standard
DIN 439B
ISO standard
ISO 8675
Mechanical elements features
low profile
Gross weight2.822 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1416049
0 in TME stock
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs