+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1190539

Fork joint; Øhole: 8mm; M8; right hand thread,inside; steel


Manufacturer: BOSSARD

Manufacturer part number:
1190539
TME Symbol:
B8X32/BN482

Specification

Manufacturer
BOSSARD
Type of mounting element
fork joint
Hole diameter
8mm
Thread
M8
Kind of thread
inside, right hand thread
Material
steel
DIN standard
DIN 71752
Dimension G
32mm
BN standard
BN 482
Gross weight50 g
Certificates
See other products in this category: Joints BOSSARD,
*
1190539
0 in TME stock
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.