+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9080430

Screw; M8; M8x40; 1.25; Head: button; hex key; 5mm; ISO 7380-2

NEW

Manufacturer: BOSSARD

Manufacturer part number:
9080430
TME Symbol:
B8X50/BN2098

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
50mm
Kind of head
button
Kind of cut
hex key
Cut size
5mm
Material
A2 stainless steel
BN standard
BN 2098
ISO standard
ISO 7380-2
Gross weight19.64 g
Certificates
See other products in this category: Bolts BOSSARD,
*
9080430
500 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs