+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAC1S12SC

Converter: AC/DC; 1W; Uin: 85÷305VAC,70÷400VDC; Uout: 12VDC; 73%

Manufacturer: Murata Power Solutions

Manufacturer part number:
BAC1S12SC
TME Symbol:
BAC1S12SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
AC/DC
Power
1W
Input voltage
70...400V DC, 85...305V AC
Output voltage
12V DC
Output current
83mA
Efficiency
73%
Manufacturer series
BAC
Body dimensions
33.53x10x21.37mm
Mounting
THT
Operating temperature
-40...85°C
Case
SIP
Insulation voltage
4kV DC
Dimensions
Gross weight6.09 g

WATCH VIDEO

See other products in this category: PCB AC/DC converters Murata Power Solutions,
See other products from this series.:
*
BAC1S12SC
66 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 35 pcs - 4.94 USDGross price for quantities from 35 pcs - 4.94 USD
Net price for quantities from 280 pcs - 4.78 USDGross price for quantities from 280 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs