+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAR64-05W-E3-08

Diode: switching; SMD; 100V; 100mA; 1.4us; SC70,SOT323; Ufmax: 1.1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAR64-05W-E3-08
TME Symbol:
BAR64-05W-E3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.1A
Reverse recovery time
1.4µs
Semiconductor structure
common cathode, double
Case
SC70, SOT323
Max. forward voltage
1.1V
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.012 g
See other products in this category: SMD universal diodes VISHAY,
*
BAR64-05W-E3-08
0 in TME stock
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.