+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16UE6327HTSA1

Diode: switching; SMD; 85V; 0.2A; 4ns; SC74; Ufmax: 1.25V; Ifsm: 4.5A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS16UE6327HTSA1
TME Symbol:
BAS16UE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
triple independent
Features of semiconductor devices
ultrafast switching
Case
SC74
Max. forward voltage
1.25V
Max. forward impulse current
4.5A
Power dissipation
0.25W
Kind of package
reel, tape
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
BAS16UE6327HTSA1
4341 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs