+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS281-GS08

Diode: Schottky switching; SOD80; SMD; 40V; 30mA; 200mW


Manufacturer: VISHAY

Manufacturer part number:
BAS281-GS08
TME Symbol:
BAS281-GS08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD80
Mounting
SMD
Max. off-state voltage
40V
Load current
30mA
Semiconductor structure
single diode
Max. forward voltage
1V
Leakage current
0.2µA
Max. forward impulse current
0.5A
Power dissipation
0.2W
Application
automotive industry
Gross weight0.039 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAS281-GS08
3571 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 12500 pcs - 0.05 USDGross price for quantities from 12500 pcs - 0.05 USD
Net price for quantities from 17500 pcs - 0.05 USDGross price for quantities from 17500 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs