+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS383-TR

Diode: Schottky switching; MicroMELF; SMD; 60V; 30mA; 7 inch reel

Manufacturer: VISHAY

Manufacturer part number:
BAS383-TR
TME Symbol:
BAS383-TR

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
MicroMELF
Mounting
SMD
Max. off-state voltage
60V
Load current
30mA
Semiconductor structure
single diode
Capacitance
1.6pF
Features of semiconductor devices
small signal
Max. forward voltage
1V
Max. load current
0.15A
Leakage current
0.2µA
Max. forward impulse current
0.5A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
BAS383-TR
5365 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 500 pcs