+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS40-4

Diode: Schottky switching; SOT23; SMD; 40V; 0.2A; 5ns; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAS40-4
TME Symbol:
BAS40-04-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
double series
Capacitance
5pF
Features of semiconductor devices
superfast switching
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Kind of package
reel, tape
Power dissipation
0.31W
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
BAS40-4
66134 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 24 000 pcs