+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKY2534

Battery: alkaline; 23A,8LR932; 12V; 58mAh; non-rechargeable; 1pcs.


Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY2534
TME Symbol:
BAT-23A/A

Specification

Manufacturer
AKYGA BATTERY
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Capacity
58mAh
Battery features
non-rechargeable
Body dimensions
Ø9.7x27.5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
bulk, industrial
Operating temperature
-20...60°C
Gross weight7.77 g

WATCH VIDEO

See other products in this category: Batteries AKYGA BATTERY,
*
AKY2534
3302 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs