+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000394023352

Battery: alkaline; 27A,8LR50,A27,MN27; 12V; non-rechargeable


Manufacturer: DURACELL

Manufacturer part number:
5000394023352
TME Symbol:
BAT-27A/DR

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
8LR50, 27A, A27, MN27
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø8x28mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight9.1 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
5000394023352
115 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs