+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKY1040

Battery: alkaline; 27A,8LR50,A27,MN27; 12V; non-rechargeable


Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY1040
TME Symbol:
BAT-A27/A

Specification

Manufacturer
AKYGA BATTERY
Type of battery
alkaline
Cell size
8LR50, 27A, A27, MN27
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø8x28.2mm
Leads
none
Gross weight4.93 g

WATCH VIDEO

See other products in this category: Batteries AKYGA BATTERY,
*
AKY1040
1085 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 50 pcs