+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A76-U10

Battery: alkaline; LR44,coin,R1154; 1.5V; non-rechargeable


Manufacturer: GP

Manufacturer part number:
A76-U10
TME Symbol:
BAT-AG13/GP-B10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
coin, LR44, R1154
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø11.6x5.4mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight23.4 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
A76-U10
1087 in TME stock
Net price for quantities from 1 set - 2.11 USDGross price for quantities from 1 set - 2.11 USD
Net price for quantities from 5 set - 1.79 USDGross price for quantities from 5 set - 1.79 USD
Net price for quantities from 25 set - 1.53 USDGross price for quantities from 25 set - 1.53 USD
Net price for quantities from 125 set - 1.40 USDGross price for quantities from 125 set - 1.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 setCardboard = 500 set