+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

192-U10

Battery: alkaline; LR41,coin,R736; 1.5V; non-rechargeable; 10pcs.


Manufacturer: GP

Manufacturer part number:
192-U10
TME Symbol:
BAT-AG3/GP-B10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
coin, LR41, R736
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø7.9x3.6mm
Quantity in set/package
10pcs.
Leads
none
Kind of package
blister
Gross weight11.53 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
192-U10
63 in TME stock
Net price for quantities from 1 set - 1.62 USDGross price for quantities from 1 set - 1.62 USD
Net price for quantities from 5 set - 1.47 USDGross price for quantities from 5 set - 1.47 USD
Net price for quantities from 25 set - 1.30 USDGross price for quantities from 25 set - 1.30 USD
Net price for quantities from 125 set - 1.19 USDGross price for quantities from 125 set - 1.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 setCardboard = 500 set