+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWERLINE LR03

Battery: alkaline; AAA; 1.5V; non-rechargeable; 1pcs; Powerline


Manufacturer: PANASONIC

Manufacturer part number:
POWERLINE LR03

Alternative designations: LR03ADB-PAN-0

TME Symbol:
BAT-LR03

Specification

Manufacturer
PANASONIC
Type of battery
alkaline
Cell size
AAA, R03
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Powerline
Gross weight11.67 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
See other products from this series.:
*
POWERLINE LR03
8113 in TME stock
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 120 pcs - 0.34 USDGross price for quantities from 120 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 500 pcs