+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWERLINE LR14

Battery: alkaline; C; 1.5V; non-rechargeable; 1pcs; Powerline


Manufacturer: PANASONIC

Manufacturer part number:
POWERLINE LR14
TME Symbol:
BAT-LR14

Specification

Manufacturer
PANASONIC
Type of battery
alkaline
Cell size
C, R14
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Manufacturer series
Powerline
Gross weight68.43 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
See other products from this series.:
*
POWERLINE LR14
143 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 80 pcs - 0.98 USDGross price for quantities from 80 pcs - 0.98 USD
Net price for quantities from 240 pcs - 0.92 USDGross price for quantities from 240 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 80 pcs